| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54AS280J-00 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, CDIP14 | SNJ54AS280J vs SN54AS280J-00 |
| SN74AS280N-10 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDIP14 | SNJ54AS280J vs SN74AS280N-10 |
| DM74AS280NA+ | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDIP14 | SNJ54AS280J vs DM74AS280NA+ |
| SNJ54AS280J-00 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, CDIP14 | SNJ54AS280J vs SNJ54AS280J-00 |
| SN54AS280J | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, CDIP14 | SNJ54AS280J vs SN54AS280J |
| SN74AS280NE4 | Texas Instruments | Check for Price | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, PDIP14 | SNJ54AS280J vs SN74AS280NE4 |
Part Details for SNJ54AS280J by Texas Instruments
Results Overview of SNJ54AS280J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54AS280J Information
SNJ54AS280J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54AS280J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, CDIP14 | 5985 |
|
RFQ |
US Tariff Estimator: SNJ54AS280J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54AS280J Part Data Attributes
|
|
SNJ54AS280J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS280J
Texas Instruments
Parity Generator/Checker, AS Series, 9-Bit, Complementary Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Odd/Even Parity Generator | |
| Family | As | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54AS280J
This table gives cross-reference parts and alternative options found for SNJ54AS280J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS280J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.