| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962H9657601QXC | Defense Logistics Agency | Check for Price | Look-Ahead Carry Generator, AC Series, 4-Bit, CMOS, CDFP16 | SNJ54AS632FN vs 5962H9657601QXC |
| 74AC521LCQR | Texas Instruments | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | SNJ54AS632FN vs 74AC521LCQR |
| 74AC520LCTR | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20 | SNJ54AS632FN vs 74AC520LCTR |
| MC14008BALD | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | SNJ54AS632FN vs MC14008BALD |
| UT54ACS85-PQCR | Cobham PLC | Check for Price | Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16 | SNJ54AS632FN vs UT54ACS85-PQCR |
| 74AC521MTC | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20 | SNJ54AS632FN vs 74AC521MTC |
| M38510/34201SEA | Texas Instruments | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CDIP16 | SNJ54AS632FN vs M38510/34201SEA |
| 8260F | Signetics | Check for Price | Arithmetic Logic Unit, CDIP24 | SNJ54AS632FN vs 8260F |
| 74F283SPC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDIP16 | SNJ54AS632FN vs 74F283SPC |
| 5962H9658401VXA | Cobham Semiconductor Solutions | Check for Price | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16 | SNJ54AS632FN vs 5962H9658401VXA |
Part Details for SNJ54AS632FN by Texas Instruments
Results Overview of SNJ54AS632FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54AS632FN Information
SNJ54AS632FN by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54AS632FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Error Detection And Correction Circuit, AS Series, 32-Bit, TTL, PQCC68 | 6128 |
|
RFQ |
US Tariff Estimator: SNJ54AS632FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54AS632FN Part Data Attributes
|
|
SNJ54AS632FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS632FN
Texas Instruments
Error Detection And Correction Circuit, AS Series, 32-Bit, TTL, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Built In Diagnostics; Byte Control | |
| Family | As | |
| JESD-30 Code | S-PQCC-J68 | |
| Length | 24.2316 Mm | |
| Logic IC Type | Error Detection And Correction Circuit | |
| Number of Bits | 32 | |
| Number of Functions | 1 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 300 Ma | |
| Propagation Delay (tpd) | 29 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 24.2316 Mm |
Alternate Parts for SNJ54AS632FN
This table gives cross-reference parts and alternative options found for SNJ54AS632FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS632FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.