| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS759N | Rochester Electronics LLC | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14 | SNJ54AS759J vs SN74AS759N |
| SN74AS759N3 | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14 | SNJ54AS759J vs SN74AS759N3 |
| SNJ54AS759J-00 | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14 | SNJ54AS759J vs SNJ54AS759J-00 |
| SN54AS759J | Rochester Electronics LLC | Check for Price | AS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP14 | SNJ54AS759J vs SN54AS759J |
| SN74AS759N-10 | Texas Instruments | Check for Price | Bus Transceiver, AS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14 | SNJ54AS759J vs SN74AS759N-10 |
Part Details for SNJ54AS759J by Texas Instruments
Results Overview of SNJ54AS759J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54AS759J Information
SNJ54AS759J by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54AS759J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, AS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14 | 8191 |
|
RFQ |
US Tariff Estimator: SNJ54AS759J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54AS759J Part Data Attributes
|
|
SNJ54AS759J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS759J
Texas Instruments
Bus Transceiver, AS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | As | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 74 Ma | |
| Prop. Delay@Nom-Sup | 33 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54AS759J
This table gives cross-reference parts and alternative options found for SNJ54AS759J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS759J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.