Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsEducation and ResearchIndustrial AutomationElectronic Manufacturing
SNJ54AS845FK Information
SNJ54AS845FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SNJ54AS845FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
With Triple Output Enable; With Clear And Preset; Power Off Disable Outputs To Permit Live Insertion
Control Type
Enable Low
Count Direction
Unidirectional
Family
As
JESD-30 Code
S-CQCC-N28
Length
11.43 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Bus Driver
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-State
Output Polarity
True
Package Body Material
Ceramic, Metal-Sealed Cofired
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
Square
Package Style
Chip Carrier
Power Supply Current-Max (ICC)
85 Ma
Prop. Delay@Nom-Sup
10 Ns
Propagation Delay (tpd)
10 Ns
Qualification Status
Not Qualified
Screening Level
38535q/M; 38534h; 883b
Seated Height-Max
2.03 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Military
Terminal Form
No Lead
Terminal Pitch
1.27 Mm
Terminal Position
Quad
Trigger Type
High Level
Width
11.43 Mm
Alternate Parts for SNJ54AS845FK
This table gives cross-reference parts and alternative options found for SNJ54AS845FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS845FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.