| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30107BFA | Lansdale Semiconductor Inc | Check for Price | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16 | SNJ54LS175W vs M38510/30107BFA |
| M38510/30107BFA | Texas Instruments | Check for Price | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16 | SNJ54LS175W vs M38510/30107BFA |
| 54LS175FMQB | Texas Instruments | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, CDFP16 | SNJ54LS175W vs 54LS175FMQB |
| DM54LS175W/883 | National Semiconductor Corporation | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16 | SNJ54LS175W vs DM54LS175W/883 |
Part Details for SNJ54LS175W by Texas Instruments
Results Overview of SNJ54LS175W by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS175W Information
SNJ54LS175W by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54LS175W | Texas Instruments | Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125 |
Price & Stock for SNJ54LS175W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FLIP-FLOP,QUAD,D TYPE,LS-TTL,FP,16PIN,CERAMIC | 25 |
|
Buy Now | |
|
|
Quest Components | IC,FLIP-FLOP,QUAD,D TYPE,LS-TTL,FP,16PIN,CERAMIC | 11 |
|
$19.3840 / $21.8070 | Buy Now |
|
|
Vyrian | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16 | 8229 |
|
RFQ |
US Tariff Estimator: SNJ54LS175W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS175W Part Data Attributes
|
|
SNJ54LS175W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS175W
Texas Instruments
D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F16 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 30000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 18 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.73 Mm | |
| fmax-Min | 35 Mhz |
Alternate Parts for SNJ54LS175W
This table gives cross-reference parts and alternative options found for SNJ54LS175W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS175W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LS175W Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SNJ54LS175W is 4.75V to 5.25V, although it can operate from 4.5V to 5.5V with reduced performance.
-
The SNJ54LS175W has a maximum junction temperature of 150°C. To handle heat dissipation, ensure good airflow, use a heat sink if necessary, and avoid exceeding the maximum power dissipation of 1.5W.
-
The maximum clock frequency that the SNJ54LS175W can handle is 30MHz, although this may vary depending on the specific application and operating conditions.
-
To ensure reliable data transmission with the SNJ54LS175W, use proper termination, maintain a stable clock signal, and ensure that the input signals meet the recommended voltage levels and timing requirements.
-
No, the SNJ54LS175W is not recommended for use in 3.3V systems, as it is designed for 5V operation. Using it in a 3.3V system may result in reduced performance or malfunction.