| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-3832201B2X | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs 5962-3832201B2X |
| 54LS365A/B2A | YAGEO Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs 54LS365A/B2A |
| 54LS365AM/B2AJC | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs 54LS365AM/B2AJC |
| JM38510/32204 | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs JM38510/32204 |
| M38510/32201B2X | Lansdale Semiconductor Inc | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs M38510/32201B2X |
| JM38510/32201BX | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs JM38510/32201BX |
| M38510/32201B2A | Teledyne HiRel | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs M38510/32201B2A |
| M38510/32201B2X | Signetics | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs M38510/32201B2X |
| M38510/32201B2X | Teledyne HiRel | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs M38510/32201B2X |
| 54LS365ALMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | SNJ54LS365AFK vs 54LS365ALMQB |
Part Details for SNJ54LS365AFK by Texas Instruments
Results Overview of SNJ54LS365AFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS365AFK Information
SNJ54LS365AFK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS365AFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CQCC20 | 9330 |
|
RFQ |
US Tariff Estimator: SNJ54LS365AFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS365AFK Part Data Attributes
|
|
SNJ54LS365AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS365AFK
Texas Instruments
Bus Driver, LS Series, 6-Func, 6-Bit, True Output, TTL, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 6 | |
| Number of Functions | 6 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 77 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | High Level | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54LS365AFK
This table gives cross-reference parts and alternative options found for SNJ54LS365AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS365AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.