| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC139LC | Texas Instruments | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | SNJ54LS47FK vs 74AC139LC |
| QS54FCT238TLB | Quality Semiconductor Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, True Output, CMOS, CQCC20 | SNJ54LS47FK vs QS54FCT238TLB |
| SN54AHCT139FK | Texas Instruments | Check for Price | AHCT/VHCT Series, Inverted Output, CMOS, CQCC20 | SNJ54LS47FK vs SN54AHCT139FK |
| SN54ALS137FK | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, CQCC20 | SNJ54LS47FK vs SN54ALS137FK |
| JM38510R75802B2 | Texas Instruments | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | SNJ54LS47FK vs JM38510R75802B2 |
| 5962-86821012A | Texas Instruments | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CQCC20 | SNJ54LS47FK vs 5962-86821012A |
| JM38510/75802B2A | Texas Instruments | Check for Price | AC Series, Inverted Output, CMOS, CQCC20 | SNJ54LS47FK vs JM38510/75802B2A |
| 54F537L1M | Fairchild Semiconductor Corporation | Check for Price | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CQCC20 | SNJ54LS47FK vs 54F537L1M |
| QS74FCT238TL | Quality Semiconductor Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, True Output, CMOS, CQCC20 | SNJ54LS47FK vs QS74FCT238TL |
| 5962-87568012X | Motorola Semiconductor Products | Check for Price | 10H Series, Inverted Output, ECL, CQCC20 | SNJ54LS47FK vs 5962-87568012X |
Part Details for SNJ54LS47FK by Texas Instruments
Results Overview of SNJ54LS47FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS47FK Information
SNJ54LS47FK by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54LS47FK | Texas Instruments | BCD-to-Seven-Segment Decoders/Drivers 20-LCCC -55 to 125 |
Price & Stock for SNJ54LS47FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | 4484 |
|
RFQ |
US Tariff Estimator: SNJ54LS47FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS47FK Part Data Attributes
|
|
SNJ54LS47FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS47FK
Texas Instruments
Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Ripple Blanking; Lamp Test Input | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 7 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 13 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SNJ54LS47FK
This table gives cross-reference parts and alternative options found for SNJ54LS47FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS47FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.