| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD54LS646 | Goldstar Electron Co Ltd | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | SNJ54LS646JT vs GD54LS646 |
| SN74LS646NTE4 | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | SNJ54LS646JT vs SN74LS646NTE4 |
| SN74LS646JTP4 | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver | SNJ54LS646JT vs SN74LS646JTP4 |
| SN74LS646NTE4 | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | SNJ54LS646JT vs SN74LS646NTE4 |
| SNC54LS646JT | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SNJ54LS646JT vs SNC54LS646JT |
| SN74LS646NTP1 | Rochester Electronics LLC | Check for Price | Registered Bus Transceiver | SNJ54LS646JT vs SN74LS646NTP1 |
| SN74LS646JT4 | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SNJ54LS646JT vs SN74LS646JT4 |
| GD74LS646J | Goldstar Electron Co Ltd | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SNJ54LS646JT vs GD74LS646J |
| SN74LS646NT1 | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24 | SNJ54LS646JT vs SN74LS646NT1 |
| SN74LS646JTP4 | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | SNJ54LS646JT vs SN74LS646JTP4 |
Part Details for SNJ54LS646JT by Texas Instruments
Results Overview of SNJ54LS646JT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS646JT Information
SNJ54LS646JT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS646JT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | 9616 |
|
RFQ |
US Tariff Estimator: SNJ54LS646JT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS646JT Part Data Attributes
|
|
SNJ54LS646JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS646JT
Texas Instruments
Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Direction Control; Select Input For Multiplexed Transmission Of Registered Or Real Time Data | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 32.005 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 165 Ma | |
| Prop. Delay@Nom-Sup | 35 Ns | |
| Propagation Delay (tpd) | 35 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54LS646JT
This table gives cross-reference parts and alternative options found for SNJ54LS646JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS646JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.