| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS651DW | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24 | SNJ54LS651FK vs SN74LS651DW |
| SN74LS651DWR | Rochester Electronics LLC | Check for Price | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 | SNJ54LS651FK vs SN74LS651DWR |
| SN54LS651JT | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 | SNJ54LS651FK vs SN54LS651JT |
| SN54LS651FK | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28 | SNJ54LS651FK vs SN54LS651FK |
| SN74LS651DW | Rochester Electronics LLC | Check for Price | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 | SNJ54LS651FK vs SN74LS651DW |
| SN74LS651DWR | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24 | SNJ54LS651FK vs SN74LS651DWR |
| SN74LS651JT | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 | SNJ54LS651FK vs SN74LS651JT |
| SNJ54LS651JT | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 | SNJ54LS651FK vs SNJ54LS651JT |
| SN74LS651NS | Monolithic Memories Inc (MMI) | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 | SNJ54LS651FK vs SN74LS651NS |
| SN74LS651FNR | Texas Instruments | Check for Price | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PQCC28 | SNJ54LS651FK vs SN74LS651FNR |
Part Details for SNJ54LS651FK by Texas Instruments
Results Overview of SNJ54LS651FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS651FK Information
SNJ54LS651FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNJ54LS651FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28 | 8387 |
|
RFQ |
US Tariff Estimator: SNJ54LS651FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS651FK Part Data Attributes
|
|
SNJ54LS651FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS651FK
Texas Instruments
Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Select Input For Multiplexed Transmission Of Registered/Real Time Data | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 165 Ma | |
| Prop. Delay@Nom-Sup | 35 Ns | |
| Propagation Delay (tpd) | 35 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge | |
| Width | 11.43 Mm |
Alternate Parts for SNJ54LS651FK
This table gives cross-reference parts and alternative options found for SNJ54LS651FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS651FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.