SNJ54LS86J-00
Texas Instruments
Description: IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate

Overview of SNJ54LS86J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech) Transportation and Logistics Healthcare Automotive

CAD Models for SNJ54LS86J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54LS86J-00 by Texas Instruments

SNJ54LS86J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
10 mA
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SNJ54LS86J-00
    Texas Instruments
    IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate
    VS

Alternate Parts for SNJ54LS86J-00

This table gives cross-reference parts and alternative options found for SNJ54LS86J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS86J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LS86N XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation SNJ54LS86J-00 vs N74LS86N
74LS86A XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SNJ54LS86J-00 vs 74LS86A
GD54LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd SNJ54LS86J-00 vs GD54LS86J
SNJ54LS86J IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC Texas Instruments SNJ54LS86J-00 vs SNJ54LS86J
SN74LS86N-10 LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments SNJ54LS86J-00 vs SN74LS86N-10
SNJ54LS86J IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC Freescale Semiconductor SNJ54LS86J-00 vs SNJ54LS86J
SN54LS86JD XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SNJ54LS86J-00 vs SN54LS86JD
74LS86F LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 Philips Semiconductors SNJ54LS86J-00 vs 74LS86F
GD74LS86 XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, Goldstar Electron Co Ltd SNJ54LS86J-00 vs GD74LS86
SN54LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products SNJ54LS86J-00 vs SN54LS86J
Part Number Description Manufacturer Compare
HD74LS86P LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SNJ54LS86J-00 vs HD74LS86P
SN54LS86JD XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SNJ54LS86J-00 vs SN54LS86JD
SN74LS86JS LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54LS86J-00 vs SN74LS86JS
S5486F IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate NXP Semiconductors SNJ54LS86J-00 vs S5486F
SN54LS136J LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54LS86J-00 vs SN54LS136J
DM54LS86J/883C XOR Gate Rochester Electronics LLC SNJ54LS86J-00 vs DM54LS86J/883C
JM38510/30502BCA XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products SNJ54LS86J-00 vs JM38510/30502BCA
SN74LS136J LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SNJ54LS86J-00 vs SN74LS136J
74LS86F LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 Philips Semiconductors SNJ54LS86J-00 vs 74LS86F
74LS136A IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate NXP Semiconductors SNJ54LS86J-00 vs 74LS136A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS86J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS86J-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54LS86J-00 would you like to use for your alert(s)?
  • Please alert me when SNJ54LS86J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LS86J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS86J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LS86J-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS86J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS86J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: