Datasheets
packagee
SNJ54LVC74AFK by: Texas Instruments

D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, Complementary Output, CMOS, CQCC20

Part Details for SNJ54LVC74AFK by Texas Instruments

Results Overview of SNJ54LVC74AFK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

SNJ54LVC74AFK Information

SNJ54LVC74AFK by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54LVC74AFK Texas Instruments DUAL POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH CLEAR AND PRESET 20-LCCC -55 to 125

Price & Stock for SNJ54LVC74AFK

Part # Distributor Description Stock Price Buy
Vyrian D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20 6406
RFQ

US Tariff Estimator: SNJ54LVC74AFK by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SNJ54LVC74AFK
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SNJ54LVC74AFK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54LVC74AFK Part Data Attributes

SNJ54LVC74AFK Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54LVC74AFK Texas Instruments D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, Complementary Output, CMOS, CQCC20
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code QLCC
Package Description Lccc-20
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.90
Family Lvc/Lcx/Z
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type D Flip-Flop
Max I(ol) 0.024 A
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity Complementary
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Packing Method Tube
Power Supply Current-Max (ICC) 0.01 Ma
Propagation Delay (tpd) 6 Ns
Qualification Status Not Qualified
Screening Level Mil-Prf-38535
Seated Height-Max 2.03 Mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Trigger Type Positive Edge
Width 8.89 Mm
fmax-Min 100 Mhz

Alternate Parts for SNJ54LVC74AFK

This table gives cross-reference parts and alternative options found for SNJ54LVC74AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVC74AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-9761601V2X Texas Instruments Check for Price D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CQCC20 SNJ54LVC74AFK vs 5962-9761601V2X
Part Number Manufacturer Composite Price Description Compare
5962-9761601QDX Texas Instruments Check for Price D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14 SNJ54LVC74AFK vs 5962-9761601QDX
JM38510/30101B2A Motorola Semiconductor Products Check for Price J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20 SNJ54LVC74AFK vs JM38510/30101B2A
5962-9761601VDX Defense Logistics Agency Check for Price D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14 SNJ54LVC74AFK vs 5962-9761601VDX
CD74AC74E Ge Solid State Check for Price D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 SNJ54LVC74AFK vs CD74AC74E
SN74ALS74ANS Texas Instruments Check for Price D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 SNJ54LVC74AFK vs SN74ALS74ANS
DM74ALS74ASJX Fairchild Semiconductor Corporation Check for Price D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14 SNJ54LVC74AFK vs DM74ALS74ASJX
HD74HC107FP-EL Renesas Electronics Corporation Check for Price HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA SNJ54LVC74AFK vs HD74HC107FP-EL
M38510/30101B2A Motorola Semiconductor Products Check for Price J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL SNJ54LVC74AFK vs M38510/30101B2A
M38510/30101B2X Motorola Semiconductor Products Check for Price J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL SNJ54LVC74AFK vs M38510/30101B2X
HD74HC73FPEL Renesas Electronics Corporation Check for Price J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 SNJ54LVC74AFK vs HD74HC73FPEL
equivalents icon

SNJ54LVC74AFK Related Parts

SNJ54LVC74AFK Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LVC74AFK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LVC74AFK by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54LVC74AFK would you like to use for your alert(s)?
  • Please alert me when SNJ54LVC74AFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54LVC74AFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LVC74AFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54LVC74AFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LVC74AFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LVC74AFK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: