Part Details for SNP1A320GKMFWAA0ESA0 by TDK Corporation
Results Overview of SNP1A320GKMFWAA0ESA0 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNP1A320GKMFWAA0ESA0 Information
SNP1A320GKMFWAA0ESA0 by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SNP1A320GKMFWAA0ESA0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
445-SNP1A320GKMFWAA0ESA0-ND
|
DigiKey | INDUSTRIAL SSD, M.2 MODULE,320GB Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$461.4344 / $511.0100 | Buy Now |
|
DISTI #
SNP1A320GKMFWAA0ESA0
|
Avnet Americas | INDUSTRIAL SSD, M.2 MODULE,320GB, 3D NAND (SLC MODE, PSLC), PCIE, NVME, -40~85?, IN-HOUSE DESIGNED CONTROLLER, POWER BACK-UP CIRCUIT - Boxed Product (Development Kits) (Alt: SNP1A320GKMFWAA0ESA0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$397.7250 / $454.9974 | Buy Now |
|
DISTI #
810-SNP1A320GKMFWAA0
|
Mouser Electronics | Solid State Drives - SSD Industrial SSD, M.2 module,320GB, 3D NAND (SLC mode, pSLC 22mm x 80mm, 3.3V RoHS: Compliant | 10 |
|
$498.4000 / $511.0100 | Buy Now |