Part Details for SO3517 by Kodenshi Corporation
Overview of SO3517 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SO3517
SO3517 CAD Models
SO3517 Part Data Attributes:
|
SO3517
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
SO3517
Kodenshi Corporation
Single Color LED, Diffused,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 44 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Peak Wavelength | 615 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 44 deg |