-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1601100KGDC
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC1601100KGDC) RoHS: Not Compliant Min Qty: 312 Package Multiple: 52 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1407 / $6.5170 | Buy Now |
DISTI #
71-SOMC1601104G
|
Mouser Electronics | Resistor Networks & Arrays 16pin 100Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$1.4400 / $1.4500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 312 Package Multiple: 52 | 0 |
|
$4.8800 | Buy Now |
DISTI #
SOMC1601100KGDC
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC1601100KGDC) RoHS: Not Compliant Min Qty: 312 Package Multiple: 52 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1407 / $6.5170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SOMC1601100KGDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1601100KGDC
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for SOMC1601100KGDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1601100KGDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1601100KGRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601100KGDC vs SOMC1601100KGRZ |
SOMC1601100KGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601100KGDC vs SOMC1601100KGEA |
SOMC1601100KGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601100KGDC vs SOMC1601100KGEJ |