Part Details for SOMC1601100KGRZ by Vishay Intertechnologies
Overview of SOMC1601100KGRZ by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1601100KGRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1601100KGRZ
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC1601100KGRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
DISTI #
71-SOMC1601104GTR
|
Mouser Electronics | Resistor Networks & Arrays 16pin 100Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$1.1400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.8800 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$1.3680 / $3.6480 | Buy Now |
Part Details for SOMC1601100KGRZ
SOMC1601100KGRZ CAD Models
SOMC1601100KGRZ Part Data Attributes:
|
SOMC1601100KGRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1601100KGRZ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1601100KGRZ
This table gives cross-reference parts and alternative options found for SOMC1601100KGRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1601100KGRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1601100KGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601100KGRZ vs SOMC1601100KGDC |
SOMC1601100KGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601100KGRZ vs SOMC1601100KGEA |
SOMC1601100KGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601100KGRZ vs SOMC1601100KGEJ |