There are no models available for this part yet.
Overview of SOMC16014K70GDC by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SOMC16014K70GDC by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70205453
|
RS | Resistor, Ntwrk, Res 4.7 Kilohms, Pwr-Rtg 1.2 W, Tol 2%, DIP, 16 Pins, Bussed, Tube | Vishay Dale SOMC16014K70GDC RoHS: Not Compliant Min Qty: 312 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ | |
Bristol Electronics | 47 |
|
RFQ | ||||
Quest Components | 37 |
|
$1.9096 / $3.4720 | Buy Now |
CAD Models for SOMC16014K70GDC by Vishay Dale
Part Data Attributes for SOMC16014K70GDC by Vishay Dale
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 4422
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
4700 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
15
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
11.18 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
4700 Ω
|
Size Code
|
2244
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC16014K70GDC
This table gives cross-reference parts and alternative options found for SOMC16014K70GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC16014K70GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC16014K70GEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, 2444, DIP, ROHS COMPLIANT | Vishay Dale | SOMC16014K70GDC vs SOMC16014K70GEJ |
SOMC16014K70GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16014K70GDC vs SOMC16014K70GEJ |
SOMC16014K70GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16014K70GDC vs SOMC16014K70GDC |
SOMC16014K70GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC16014K70GDC vs SOMC16014K70GRZ |
SOMC16014K70GEA | RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, 2444, DIP, ROHS COMPLIANT | Vishay Dale | SOMC16014K70GDC vs SOMC16014K70GEA |
Related Parts for SOMC16014K70GDC
-
SOMC160110K0GDCArray/Network Resistors
-
RC1210FR-072K21LFixed Resistors
-
RR71A221MDN1PHFixed Capacitors
-
ATSAM4S2AA-MUMicrocontrollers
-
SFR16S0006803JA500Metal Film Resistors
-
MAX4452EXK+TOperational Amplifiers
-
Y00565K00000K0LVariable Resistors
-
V47ZA1PNon-linear Resistors
-
RWR89S2261FRB12Wire Wound Resistors