There are no models available for this part yet.
Overview of SP0505BAHT by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP0505BAHT by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | ESD Suppressor TVS 20kV 6-Pin SOT-23 T/R RoHS: Compliant |
1340 In Stock |
|
$0.5900 / $3.1700 | Buy Now | ||
Bristol Electronics | Min Qty: 6 | 2966 |
|
$0.2281 / $0.8775 | Buy Now | ||
Quest Components | UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, MO-178AB | 2372 |
|
$0.3042 / $1.1700 | Buy Now | ||
ComSIT USA | TVS DIODE ARRAY Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-178AB RoHS: Not Compliant |
|
|
RFQ | |||
Master Electronics | ESD Suppressor TVS 20kV 6-Pin SOT-23 T/R RoHS: Compliant |
1340 In Stock |
|
$0.5900 / $3.1700 | Buy Now |
CAD Models for SP0505BAHT by Littelfuse Inc
Part Data Attributes for SP0505BAHT by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G6
|
Pin Count
|
178
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW CAPACITANCE
|
Clamping Voltage-Max
|
6.8 V
|
Configuration
|
COMMON ANODE, 5 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
MO-178AB
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Number of Elements
|
5
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5.5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SP0505BAHT
This table gives cross-reference parts and alternative options found for SP0505BAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP0505BAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP0505BAHTG | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, MO-178AB, MO-178, 6 PIN | Littelfuse Inc | SP0505BAHT vs SP0505BAHTG |