Part Details for SP1001-02XTG by Littelfuse Inc
Overview of SP1001-02XTG by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SP1001-02XTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7742
|
Newark | Transient Voltage Suppressor, Tvs, Spa Sp1001 Series, Bidirectional, 5.5 V, Sot-553, 5 Rohs Compliant: Yes |Littelfuse SP1001-02XTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
F2894CT-ND
|
DigiKey | TVS DIODE 5.5VWM 13VC SOT553 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7556 In Stock |
|
$0.1186 / $0.4200 | Buy Now |
DISTI #
576-SP1001-02XTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2 Ch 8kV 8pF SPA RoHS: Compliant | 1928 |
|
$0.1180 / $0.4200 | Buy Now |
|
Future Electronics | SP1001 Series 13V Clamp 2 A Surface Mount Tvs Diode -SOT-553 RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1300 | Buy Now |
|
Bristol Electronics | 2752 |
|
RFQ | ||
DISTI #
SP1001-02XTG
|
TTI | ESD Protection Diodes / TVS Diodes 2 Ch 8kV 8pF SPA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1320 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5.5V SOT553 SMT T&R | 0 |
|
$0.2520 / $0.2898 | RFQ |
Part Details for SP1001-02XTG
SP1001-02XTG CAD Models
SP1001-02XTG Part Data Attributes
|
SP1001-02XTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1001-02XTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |