-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8320
|
Newark | Diode, Tvs, Unid, 1Ch, 30Kv, Sod882, Clamping Voltage Vc Max:12V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp100 Series, Automotive Qualification Standard:-, Peak Pulse Rohs Compliant: Yes |Littelfuse SP1003-01ETG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 10448 |
|
$0.1150 / $0.4210 | Buy Now |
DISTI #
F4088CT-ND
|
DigiKey | TVS DIODE 5VWM 12VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6882 In Stock |
|
$0.0919 / $0.4100 | Buy Now |
DISTI #
576-SP1003-01ETG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1 Ch 30KV 30pF RoHS: Compliant | 78634 |
|
$0.0920 / $0.4100 | Buy Now |
DISTI #
72244738
|
RS | TVS Diode Array, SP1003 Series, Surface Mount, 1 Circuits, 12V, 7A, SOD-882 | Littelfuse SP1003-01ETG RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3630 / $0.4270 | RFQ |
|
Future Electronics | SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 60000Reel |
|
$0.0979 / $0.1060 | Buy Now |
|
Future Electronics | SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 30000Reel |
|
$0.0979 / $0.1060 | Buy Now |
|
Future Electronics | SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0979 / $0.1060 | Buy Now |
|
Future Electronics | SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0850 / $0.0921 | Buy Now |
DISTI #
69786079
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 12Vc Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2329 | Americas - 280000 |
|
$0.0869 | Buy Now |
DISTI #
82775070
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 12Vc Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2404 | Americas - 20000 |
|
$0.1500 / $0.1641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1003-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1003-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Nom | 7.8 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |