-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, UDFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8627
|
Newark | Diode, Tvs, 6V, Udfn, Product Range:Spa Sp1006 Series, Tvs Polarity:Unidirectional, Diode Case Style:Udfn, No. Of Pins:2Pins, Clamping Voltage Vc Max:9.2V, Diode Configuration:Single, Msl:Msl 1 - Unlimited, Operating Voltage:6V Rohs Compliant: Yes |Littelfuse SP1006-01UTG Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 | Buy Now |
DISTI #
F1690CT-ND
|
DigiKey | TVS DIODE 6VWM 9.2VC 2UDFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
812 In Stock |
|
$0.0643 / $0.4200 | Buy Now |
DISTI #
576-SP1006-01UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1CH 30KV 5V RoHS: Compliant | 24118 |
|
$0.0720 / $0.4000 | Buy Now |
|
Future Electronics | SP1006 Series 9.2 V 5 A 25 pF 30 kV Unidirectional TVS Diode Array - UDFN-2 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0628 / $0.0679 | Buy Now |
|
Future Electronics | SP1006 Series 9.2 V 5 A 25 pF 30 kV Unidirectional TVS Diode Array - UDFN-2 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0628 / $0.0679 | Buy Now |
DISTI #
SP1006-01UTG
|
TTI | ESD Suppressors / TVS Diodes 1CH 30KV 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0680 | Buy Now |
DISTI #
1899057
|
Farnell | DIODE, TVS, 5V, 30KV, 0201 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.0813 / $0.3818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1006-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1006-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223, UDFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DFN | |
Package Description | MO-223, UDFN-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Nom | 7.8 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SP1006-01UTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1006-01UTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ3102-02HTG | Transient Suppressor, | Littelfuse Inc | SP1006-01UTG vs AQ3102-02HTG |
AQ3102-02JTG | Transient Suppressor, | Littelfuse Inc | SP1006-01UTG vs AQ3102-02JTG |