-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1019
|
Newark | Diode, Esd Protection, 6V, 0201 Flipchip, Clamping Voltage Vc Max:12V, Diode Case Style:0201, No. Of Pins:-, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp1008 Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Littelfuse SP1008-01WTG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1000 / $0.4120 | Buy Now |
DISTI #
44W7219
|
Newark | 15Kv 5V Tvs Diode Array 0201 Flip-Chip/ Tr Rohs Compliant: Yes |Littelfuse SP1008-01WTG RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0880 | Buy Now |
DISTI #
F5913CT-ND
|
DigiKey | TVS DIODE 6VWM 12VC 0201 FLIPCHP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7671 In Stock |
|
$0.0630 / $0.4200 | Buy Now |
DISTI #
576-SP1008-01WTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1CH 5V 6pF 0201 RoHS: Compliant | 15333 |
|
$0.0630 / $0.3100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 1CH 5V 6pF 0201 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0655 | Buy Now |
DISTI #
25748002
|
Verical | ESD Suppressor Diode TVS Bi-Dir 6V 2-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 1236 | Americas - 5509 |
|
$0.0640 / $0.1104 | Buy Now |
DISTI #
SP1008-01WTG
|
TTI | ESD Protection Diodes / TVS Diodes 1CH 5V 6pF 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0770 | Buy Now |
DISTI #
C1S425200753493
|
Chip1Stop | ESD Suppressor TVS 6V 2-Pin Flip-Chip T/R RoHS: Compliant pbFree: Yes | 5509 |
|
$0.0789 / $0.1150 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 6V 0201 FLIPCHIP SMT T&R | 0 |
|
$0.1124 / $0.1293 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1008-01WTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1008-01WTG
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |