Part Details for SP16/1.2/BLACK by SPC Multicomp
Results Overview of SP16/1.2/BLACK by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP16/1.2/BLACK Information
SP16/1.2/BLACK by SPC Multicomp is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for SP16/1.2/BLACK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M3395
|
Newark | Heat Shrink, 1.6Mm, Black, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.062", I.d. Supplied - Metric:1.6Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:3.94Ft, Length - Metric:1.2M, I.d. Recovered Max - Rohs Compliant: Yes |Multicomp Pro SP16/1.2/BLACK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$0.7250 / $1.2300 | Buy Now |