Part Details for SP174WF1623T1E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of SP174WF1623T1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP174WF1623T1E Information
SP174WF1623T1E by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SP174WF1623T1E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
303-SP174WF1623T1E
|
Mouser Electronics | Thick Film Resistors - SMD RMC SP17 (2817) 4W 1% T/R-1000 RoHS: Compliant | 0 |
|
$0.1670 / $0.2090 | Order Now |
|
DISTI #
SP174WF1623T1E
|
TME | Resistor: thick film, SMD, 2817, 162kΩ, 4W, ±1%, SP, 250V, -55÷155°C Min Qty: 1000 | 0 |
|
$0.3040 | RFQ |
US Tariff Estimator: SP174WF1623T1E by Royal Electronic Factory (Thailand) Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SP174WF1623T1E
SP174WF1623T1E Part Data Attributes
|
|
SP174WF1623T1E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SP174WF1623T1E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 4W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.1 Mm | |
| Package Length | 7.1 Mm | |
| Package Style | Smt | |
| Package Width | 4.2 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 162000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2817 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for SP174WF1623T1E
This table gives cross-reference parts and alternative options found for SP174WF1623T1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP174WF1623T1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPR28F1623CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 4W, 162000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817, CHIP | SP174WF1623T1E vs UPR28F1623CT |