There are no models available for this part yet.
Overview of SP204CP by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP204CP by Sipex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 53 |
|
$3.9800 / $5.9700 | Buy Now | ||
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 40 |
|
$1.4400 / $2.4000 | Buy Now |
CAD Models for SP204CP by Sipex Corporation
Part Data Attributes for SP204CP by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
PLASTIC, DIP-16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232; V.28
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
20.066 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
14 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.334 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SP204CP
This table gives cross-reference parts and alternative options found for SP204CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP204CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX204EPE | Line Transceiver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | SP204CP vs MAX204EPE |
MAX204CPE+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | SP204CP vs MAX204CPE+ |
MAX204CPE+ | Line Transceiver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | SP204CP vs MAX204CPE+ |
SP204EP | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP204CP vs SP204EP |