Part Details for SP204EP by Sipex Corporation
Overview of SP204EP by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP204EP
SP204EP CAD Models
SP204EP Part Data Attributes
|
SP204EP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP204EP
Sipex Corporation
Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 14 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP204EP
This table gives cross-reference parts and alternative options found for SP204EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP204EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP204EP-L | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP204EP vs SP204EP-L |
MAX204CPE | QUAD LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SP204EP vs MAX204CPE |
SP204CP | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP204EP vs SP204CP |
MAX204CPE+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | SP204EP vs MAX204CPE+ |
MAX204CPE+ | Line Transceiver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | SP204EP vs MAX204CPE+ |
MAX204EPE | Line Transceiver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | SP204EP vs MAX204EPE |