Part Details for SP240FWPG48V by Spectrum Devices Corporation
Overview of SP240FWPG48V by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP240FWPG48V
SP240FWPG48V CAD Models
SP240FWPG48V Part Data Attributes
|
SP240FWPG48V
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
SP240FWPG48V
Spectrum Devices Corporation
Single Color LED, Pure Green, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for SP240FWPG48V
This table gives cross-reference parts and alternative options found for SP240FWPG48V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP240FWPG48V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F203PG6-24V-BP | Single Color LED, Pure Green, | LEDtronics Inc | SP240FWPG48V vs F203PG6-24V-BP |
SP240FTPG48V | Single Color LED, Pure Green, 3mm | Spectrum Devices Corporation | SP240FWPG48V vs SP240FTPG48V |
F203PG6-28V-AC | Single Color LED, Pure Green, | LEDtronics Inc | SP240FWPG48V vs F203PG6-28V-AC |
2694.8083 | Single Color LED, Green, T-1, 2.8mm, | Elma Electronic Inc | SP240FWPG48V vs 2694.8083 |
BF321G1K-5V-BP | Single Color LED, Ultra Green, | LEDtronics Inc | SP240FWPG48V vs BF321G1K-5V-BP |
F203G6-6V-AC | Single Color LED, High Efficiency Green, | LEDtronics Inc | SP240FWPG48V vs F203G6-6V-AC |
BF321AG6K-120VAC-AC | Single Color LED, Aqua Green, | LEDtronics Inc | SP240FWPG48V vs BF321AG6K-120VAC-AC |
59-1005 | Single Color LED, Green, SOT-23, 3 PIN | Minireel Components | SP240FWPG48V vs 59-1005 |
FF200AG6K-24V-BP | Single Color LED, Aqua Green, | LEDtronics Inc | SP240FWPG48V vs FF200AG6K-24V-BP |
UTL24X-1AG | Single Color LED, Green, 6.73mm, | LEDtronics Inc | SP240FWPG48V vs UTL24X-1AG |