Part Details for SP240WDUR5V by Spectrum Devices Corporation
Overview of SP240WDUR5V by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP240WDUR5V
SP240WDUR5V CAD Models
SP240WDUR5V Part Data Attributes
|
SP240WDUR5V
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
SP240WDUR5V
Spectrum Devices Corporation
Single Color LED, Ultra Red
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for SP240WDUR5V
This table gives cross-reference parts and alternative options found for SP240WDUR5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP240WDUR5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
514-105-76 | Single Color LED, Red, T-4, 10mm, | MARL International Limited | SP240WDUR5V vs 514-105-76 |
F203R7-24V-AC | Single Color LED, Ultra Red, | LEDtronics Inc | SP240WDUR5V vs F203R7-24V-AC |
LN28RPX-(TA10) | Single Color LED, Red, 3mm, | Panasonic Electronic Components | SP240WDUR5V vs LN28RPX-(TA10) |
F203R7-2VF-AC | Single Color LED, Ultra Red, | LEDtronics Inc | SP240WDUR5V vs F203R7-2VF-AC |
LN264RCP | Single Color LED, Red, 4.8mm | Panasonic Electronic Components | SP240WDUR5V vs LN264RCP |
514-105-72-19 | Single Color LED, Red, T-4, 10mm, | MARL International Limited | SP240WDUR5V vs 514-105-72-19 |
326-0071 | Single Color LED, Red | Dialight | SP240WDUR5V vs 326-0071 |
LN282RPX-(TX2) | Single Color LED, Red, 2mm | Panasonic Electronic Components | SP240WDUR5V vs LN282RPX-(TX2) |
LN222RPX-(TA5) | Single Color LED, Red, 2mm | Panasonic Electronic Components | SP240WDUR5V vs LN222RPX-(TA5) |
F203R6-120VAC-BP | Single Color LED, High Efficiency Red, | LEDtronics Inc | SP240WDUR5V vs F203R6-120VAC-BP |