-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6195
|
Newark | Un-Dir. 0.3Pf 22Kv 5V 0201Dfn Tvs/ Tr |Littelfuse SP3530-01UTG Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
F10266CT-ND
|
DigiKey | TVS DIODE 7VWM 11.8VC 0201 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11704 In Stock |
|
$0.0453 / $0.3800 | Buy Now |
DISTI #
576-SP3530-01UTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1 Ch 22kV 8.2V .3pF UNI 0201 DFN RoHS: Compliant | 46035 |
|
$0.0440 / $0.3000 | Buy Now |
DISTI #
V36:1790_18787865
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 7V 11.8Vc Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2208 | Americas - 30000 |
|
$0.0415 | Buy Now |
DISTI #
V72:2272_18787865
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 7V 11.8Vc Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1716 Container: Cut Strips | Americas - 15601 |
|
$0.3030 / $0.3098 | Buy Now |
DISTI #
V79:2366_29092070
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 7V 11.8Vc Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 425 |
|
$0.0402 / $0.3000 | Buy Now |
|
Future Electronics | SP3530 Series 11.8 V 2.5 A 0.3 pF 22 kV Unidirectional TVS Diode - 0201DFN RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0423 / $0.0458 | Buy Now |
|
Future Electronics | SP3530 Series 11.8 V 2.5 A 0.3 pF 22 kV Unidirectional TVS Diode - 0201DFN RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0423 / $0.0458 | Buy Now |
DISTI #
71281431
|
Verical | ESD Suppressor Diode TVS Uni-Dir 7V 11.8Vc Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2208 | Americas - 30000 |
|
$0.0415 | Buy Now |
DISTI #
25935599
|
Verical | ESD Suppressor Diode TVS Uni-Dir 7V 11.8Vc Automotive AEC-Q101 2-Pin DFN T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Date Code: 1716 | Americas - 15601 |
|
$0.3030 / $0.3075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP3530-01UTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP3530-01UTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 11.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |