Part Details for SP4023-01FTG-C by Littelfuse Inc
Overview of SP4023-01FTG-C by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP4023-01FTG-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8076
|
Newark | Esd Protection Dev, Aec-Q101, 15V, Sod323 Rohs Compliant: Yes |Littelfuse SP4023-01FTG-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 797 |
|
$0.2600 / $0.6790 | Buy Now |
DISTI #
49Y8645
|
Newark | Esd Protection Dev, Aec-Q101, 15V, Sod323, Clamping Voltage Vc Max:40V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:15V, Power Dissipation Pd:-, Product Range:Spa Sp4023 Series, Clamping Voltage Max:40V Rohs Compliant: Yes |Littelfuse SP4023-01FTG-C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
70Y5544
|
Newark | Tvs Diode, Aec-Q101, 450W, 15V, Sod-323, Product Range:Sp4023 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:40V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Minimum Breakdown Voltage:16V Rohs Compliant: Yes |Littelfuse SP4023-01FTG-C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2150 | Buy Now |
DISTI #
F6757CT-ND
|
DigiKey | TVS DIODE 15VWM 40VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4752 In Stock |
|
$0.1619 / $0.5600 | Buy Now |
DISTI #
576-SP4023-01FTG-C
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.3pF 12A BIDIRECTIONAL RoHS: Compliant | 7493 |
|
$0.1600 / $0.5100 | Buy Now |
|
Future Electronics | 15V 1.3PF 12A BI DISCRETE TVS DIODE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.1690 / $0.1810 | Buy Now |
|
Future Electronics | 15V 1.3PF 12A BI DISCRETE TVS DIODE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1660 / $0.1770 | Buy Now |
DISTI #
SP4023-01FTG-C
|
TTI | ESD Suppressors / TVS Diodes 1.3pF 12A BIDIRECTIONAL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1560 / $0.1710 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2172 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 450W 15V SOD323 SMT T&R | 0 |
|
$0.3591 / $0.4130 | RFQ |
Part Details for SP4023-01FTG-C
SP4023-01FTG-C CAD Models
SP4023-01FTG-C Part Data Attributes
|
SP4023-01FTG-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP4023-01FTG-C
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |