Part Details for SP6137AE3 by Microsemi Corporation
Overview of SP6137AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6137AE3
SP6137AE3 CAD Models
SP6137AE3 Part Data Attributes
|
SP6137AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6137AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 152V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 190 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Rep Pk Reverse Voltage-Max | 152 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SP6137AE3
This table gives cross-reference parts and alternative options found for SP6137AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6137AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6137A | Trans Voltage Suppressor Diode, 500W, 152V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | SP6137AE3 vs JAN1N6137A |
JANTX1N6137A | Trans Voltage Suppressor Diode, 500W, 152V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | SP6137AE3 vs JANTX1N6137A |
JANTXV1N6137A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | SP6137AE3 vs JANTXV1N6137A |
JAN1N6137A | Trans Voltage Suppressor Diode, 500W, 152V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | SP6137AE3 vs JAN1N6137A |
JANTXV1N6137A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | SP6137AE3 vs JANTXV1N6137A |
JAN1N6137A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | SP6137AE3 vs JAN1N6137A |
JANTXV1N6137A | Trans Voltage Suppressor Diode, 500W, 152V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | SP6137AE3 vs JANTXV1N6137A |
JANTXV1N6137A | Trans Voltage Suppressor Diode, 500W, 152V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | SP6137AE3 vs JANTXV1N6137A |
JANTXV1N6137A | Trans Voltage Suppressor Diode, 500W, 152V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | SP6137AE3 vs JANTXV1N6137A |
1N6137AE3 | Trans Voltage Suppressor Diode, 500W, 152V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | Microsemi Corporation | SP6137AE3 vs 1N6137AE3 |