Part Details for SP708TEN by Sipex Corporation
Overview of SP708TEN by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP708TEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 22606 |
|
$0.3465 / $0.9900 | Buy Now |
Part Details for SP708TEN
SP708TEN CAD Models
SP708TEN Part Data Attributes:
|
SP708TEN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP708TEN
Sipex Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 3.895 mm |
Alternate Parts for SP708TEN
This table gives cross-reference parts and alternative options found for SP708TEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP708TEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP708TEN-L | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Exar Corporation | SP708TEN vs SP708TEN-L |
SP708TCN-L | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Exar Corporation | SP708TEN vs SP708TCN-L |
SP708TCN | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | SP708TEN vs SP708TCN |
SP708TCN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Exar Corporation | SP708TEN vs SP708TCN-L/TR |