Part Details for SP805LCP by Sipex Corporation
Overview of SP805LCP by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP805LCP
SP805LCP CAD Models
SP805LCP Part Data Attributes
|
SP805LCP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP805LCP
Sipex Corporation
Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.271 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP805LCP
This table gives cross-reference parts and alternative options found for SP805LCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP805LCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP805MCP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | SP805LCP vs SP805MCP-L |
SP805MCP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Exar Corporation | SP805LCP vs SP805MCP |
SP805LCP-L | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | SP805LCP vs SP805LCP-L |
SP805MCP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | SP805LCP vs SP805MCP-L |
SP805MCP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP805LCP vs SP805MCP |
SP805MEP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | SP805LCP vs SP805MEP-L |