Part Details for SP805MCP-L by Sipex Corporation
Overview of SP805MCP-L by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP805MCP-L
SP805MCP-L CAD Models
SP805MCP-L Part Data Attributes
|
SP805MCP-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP805MCP-L
Sipex Corporation
Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP805MCP-L
This table gives cross-reference parts and alternative options found for SP805MCP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP805MCP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP805MCP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Exar Corporation | SP805MCP-L vs SP805MCP |
SP805LCP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP805MCP-L vs SP805LCP |
SP805MEP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | SP805MCP-L vs SP805MEP-L |
SP805LCP-L | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | SP805MCP-L vs SP805LCP-L |
SP805MCP-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | SP805MCP-L vs SP805MCP-L |
SP805MCP | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | SP805MCP-L vs SP805MCP |