There are no models available for this part yet.
Overview of SP805SCN by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SP805SCN by Sipex Corporation
Part Data Attributes for SP805SCN by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
SOP, SOP8,.25
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.748 mm
|
Supply Current-Max (Isup)
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.895 mm
|
Alternate Parts for SP805SCN
This table gives cross-reference parts and alternative options found for SP805SCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP805SCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP805SEN-L/TR | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Exar Corporation | SP805SCN vs SP805SEN-L/TR |
MAX805SESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | SP805SCN vs MAX805SESA |
SP805SCN-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Exar Corporation | SP805SCN vs SP805SCN-L |
MAX805SESA+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | SP805SCN vs MAX805SESA+T |
SP805SEN-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Exar Corporation | SP805SCN vs SP805SEN-L |
SP805SCN-L/TR | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 | Rochester Electronics LLC | SP805SCN vs SP805SCN-L/TR |
MAX805SCSA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | SP805SCN vs MAX805SCSA+ |
SP805SEN | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Sipex Corporation | SP805SCN vs SP805SEN |
SP805SEN/TR | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Sipex Corporation | SP805SCN vs SP805SEN/TR |
MAX805SCSA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | SP805SCN vs MAX805SCSA |