Part Details for SP805SEN-L/TR by Exar Corporation
Overview of SP805SEN-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP805SEN-L/TR
SP805SEN-L/TR CAD Models
SP805SEN-L/TR Part Data Attributes
|
SP805SEN-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP805SEN-L/TR
Exar Corporation
Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for SP805SEN-L/TR
This table gives cross-reference parts and alternative options found for SP805SEN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP805SEN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX805SESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | SP805SEN-L/TR vs MAX805SESA |
SP805SCN-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Exar Corporation | SP805SEN-L/TR vs SP805SCN-L |
MAX805SESA+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | SP805SEN-L/TR vs MAX805SESA+T |
SP805SEN-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Exar Corporation | SP805SEN-L/TR vs SP805SEN-L |
SP805SCN-L/TR | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 | Rochester Electronics LLC | SP805SEN-L/TR vs SP805SCN-L/TR |
MAX805SCSA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | SP805SEN-L/TR vs MAX805SCSA+ |
SP805SCN | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Sipex Corporation | SP805SEN-L/TR vs SP805SCN |
SP805SEN | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Sipex Corporation | SP805SEN-L/TR vs SP805SEN |
SP805SEN/TR | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Sipex Corporation | SP805SEN-L/TR vs SP805SEN/TR |
MAX805SCSA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | SP805SEN-L/TR vs MAX805SCSA |