| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP8480AS | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28 | SP8480AS vs SP8480AS |
| SP8480AS | Spectrum Microwave | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28 | SP8480AS vs SP8480AS |
Part Details for SP8480AS by Spectrum Control
Results Overview of SP8480AS by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP8480AS Information
SP8480AS by Spectrum Control is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: SP8480AS by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SP8480AS Part Data Attributes
|
|
SP8480AS
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SP8480AS
Spectrum Control
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28
|
| Part Life Cycle Code | Transferred | |
| Package Description | 0.300 Inch, Soic-28 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 10 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G28 | |
| Linearity Error-Max (EL) | 0.0244% | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for SP8480AS
This table gives cross-reference parts and alternative options found for SP8480AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8480AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.