| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP9490K | Spectrum Microwave | Check for Price | ADC Subsystem, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, MDIP58 | SP9490K vs SP9490K |
Part Details for SP9490K by Spectrum Control
Results Overview of SP9490K by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP9490K Information
SP9490K by Spectrum Control is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: SP9490K by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SP9490K Part Data Attributes
|
|
SP9490K
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SP9490K
Spectrum Control
ADC Subsystem, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, MDIP58
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Metal Package-58 | |
| HTS Code | 8542.39.00.30 | |
| Analog Input Voltage-Max | 11 V | |
| Analog Input Voltage-Min | -11 V | |
| Conversion Time-Max | 0.68 µS | |
| Converter Type | Adc Subsystem | |
| JESD-30 Code | R-MDIP-P58 | |
| Length | 76.2 Mm | |
| Linearity Error-Max (EL) | 0.0046% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 58 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Metal | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 33.02 Mm |
Alternate Parts for SP9490K
This table gives cross-reference parts and alternative options found for SP9490K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP9490K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.