Part Details for SPA513-06SSAB by Solid State Devices Inc (SSDI)
Overview of SPA513-06SSAB by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for SPA513-06SSAB
SPA513-06SSAB CAD Models
SPA513-06SSAB Part Data Attributes
|
SPA513-06SSAB
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPA513-06SSAB
Solid State Devices Inc (SSDI)
Bridge Rectifier Diode, 1 Phase, 22500V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | R-XUFM-X29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 22500 V | |
Configuration | 6 BRIDGES, SERIES CONNECTED, CENTER TAP, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 7.5 V | |
JESD-30 Code | R-XUFM-X29 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 36 | |
Number of Phases | 1 | |
Number of Terminals | 29 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 22500 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |