Part Details for SPA620-01TXSAB by Solid State Devices Inc (SSDI)
Overview of SPA620-01TXSAB by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for SPA620-01TXSAB
SPA620-01TXSAB CAD Models
SPA620-01TXSAB Part Data Attributes
|
SPA620-01TXSAB
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPA620-01TXSAB
Solid State Devices Inc (SSDI)
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | R-XUFM-X29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 3300 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 7.5 V | |
JESD-30 Code | R-XUFM-X29 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 36 | |
Number of Phases | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 3300 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |