Part Details for SPAKMC332GMPV16 by Motorola Semiconductor Products
Overview of SPAKMC332GMPV16 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPAKMC332GMPV16
SPAKMC332GMPV16 CAD Models
SPAKMC332GMPV16 Part Data Attributes
|
SPAKMC332GMPV16
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SPAKMC332GMPV16
Motorola Semiconductor Products
Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPAKMC332GMPV16
This table gives cross-reference parts and alternative options found for SPAKMC332GMPV16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAKMC332GMPV16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPAKMC332GMPV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | SPAKMC332GMPV16 vs SPAKMC332GMPV16 |
SPAKMC332GMPV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | SPAKMC332GMPV16 vs SPAKMC332GMPV16 |
SPAKMC332GMPV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, TQFP-144 | Motorola Mobility LLC | SPAKMC332GMPV16 vs SPAKMC332GMPV16 |