Part Details for SPC-4F-04-61CDA by Source Photonics
Results Overview of SPC-4F-04-61CDA by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC-4F-04-61CDA Information
SPC-4F-04-61CDA by Source Photonics is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for SPC-4F-04-61CDA
SPC-4F-04-61CDA CAD Models
SPC-4F-04-61CDA Part Data Attributes
|
|
SPC-4F-04-61CDA
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
SPC-4F-04-61CDA
Source Photonics
Transceiver, 1605nm Min, 1618nm Max, 4250Mbps(Tx), 4250Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE-20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Sfp-Msa-Sff-8.74i, Sff-8472, It Also Operates From 1200nm To 1625nm | |
| Body Breadth | 13.41 Mm | |
| Body Height | 8.48 Mm | |
| Body Length or Diameter | 56.388 Mm | |
| Built-in Feature | Amplifier | |
| Communication Standard | Gr-468 | |
| Data Rate (Rx) | 4250 Mbps | |
| Data Rate (Tx) | 4250 Mbps | |
| Emitter/Detector Type | Laser | |
| Fiber Optic Device Type | Transceiver | |
| Mounting Feature | Panel Mount | |
| Operating Wavelength-Max | 1618 Nm | |
| Operating Wavelength-Min | 1605 Nm | |
| Operating Wavelength-Nom | 1611 Nm | |
| Optical Power Output-Nom | 1.778 Mw | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No |