Part Details for SPC15263 by SPC Multicomp
Overview of SPC15263 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4860
|
Newark | Centronics Connector Female 36 Position Solder, No. Of Contacts:36Contacts, Gender:Receptacle, Connector Type:Centronics, Contact Termination Type:Solder, Product Range:-, Connector Mounting:Cable Mount, Contact Material:Brass Rohs Compliant: Yes |Multicomp SPC15263 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPC15263
SPC15263 CAD Models
SPC15263 Part Data Attributes
|
SPC15263
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15263
SPC Multicomp
Telecom and Datacom Connector, 36 Contact(s), Female, Solder Lug Terminal, Bail Mt F, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.6 inch | |
Body Length | 2.669 inch | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | BAIL MT F | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for SPC15263
This table gives cross-reference parts and alternative options found for SPC15263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52986-3671 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle | Molex | SPC15263 vs 52986-3671 |
52311-3690 | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, M2.6, Receptacle | Molex | SPC15263 vs 52311-3690 |
5178238-5 | CHAMP.050 REC ASS'Y 36P PB-FRE | TE Connectivity | SPC15263 vs 5178238-5 |
10236-0210EC | Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, M2.5, Receptacle, | 3M Interconnect | SPC15263 vs 10236-0210EC |
57GE-40360-751-FA | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DDK Ltd | SPC15263 vs 57GE-40360-751-FA |
RC20-36R-LW | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | SPC15263 vs RC20-36R-LW |
10236-0210EC | 36 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | 3M Electronics | SPC15263 vs 10236-0210EC |
RC10H-36R-LW | Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | SPC15263 vs RC10H-36R-LW |
DX33A-36S | Telecom and Datacom Connector, 36 Contact(s), Female, IDC Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | SPC15263 vs DX33A-36S |