Part Details for SPC15286 by SPC Multicomp
Results Overview of SPC15286 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC15286 Information
SPC15286 by SPC Multicomp is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC15286
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79K4883
|
Newark | Rf/Coaxial, F Plug, Straight, Twist On, Connector Type:F Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Twist On, Impedance:-, Coaxial Cable Type:Rg59, Contact Material:-, Contact Plating:-, Frequency Max:4Ghz Rohs Compliant: Yes |Multicomp SPC15286 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.2990 | Buy Now |
US Tariff Estimator: SPC15286 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPC15286
SPC15286 Part Data Attributes
|
|
SPC15286
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15286
SPC Multicomp
RF F Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body Depth | 0.785 Inch | |
| Body/Shell Style | Plug | |
| Cable Types | Rg-59 | |
| Connector Type | Rf F Connector | |
| Contact Gender | Male | |
| Contact Style | Coax | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Number of Ports | 1 | |
| Polarization Key | Polarized Housing | |
| Termination Type | Crimp | |
| Total Number of Contacts | 1 |