Part Details for SPC15315 by SPC Multicomp
Overview of SPC15315 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4909
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:90Deg Pcb D Subs, Connector Body Material:Metal Body, Contact Material:Brass Rohs Compliant: Yes |Multicomp SPC15315 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 483 |
|
$0.8600 | Buy Now |
DISTI #
28981778
|
Verical | Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 59 Package Multiple: 1 | Americas - 483 |
|
$1.3480 / $1.4701 | Buy Now |
DISTI #
1185955
|
element14 Asia-Pacific | D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG RoHS: Compliant Min Qty: 1 Container: Each | 483 |
|
$5.1563 / $7.5611 | Buy Now |
DISTI #
1185955
|
Farnell | D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG RoHS: Compliant Min Qty: 5000 Lead time: 45 Weeks, 2 Days Container: Each | 483 |
|
$13.5425 | Buy Now |
Part Details for SPC15315
SPC15315 CAD Models
SPC15315 Part Data Attributes:
|
SPC15315
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15315
SPC Multicomp
D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.492 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for SPC15315
This table gives cross-reference parts and alternative options found for SPC15315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745994-5 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | SPC15315 vs 745994-5 |
745994-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | SPC15315 vs 745994-6 |
747238-9 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | SPC15315 vs 747238-9 |
SPC15217 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | SPC15315 vs SPC15217 |
SPC15409 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | SPC15315 vs SPC15409 |
747842-2 | D SUBMINIATURE CONNECTOR | TE Connectivity | SPC15315 vs 747842-2 |