Part Details for SPC15394 by SPC Multicomp
Overview of SPC15394 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4977
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:90Deg Pcb D Subs, Connector Body Material:Metal Body, Contact Material:Brass Rohs Compliant: Yes |Multicomp SPC15394 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 | Buy Now |
Part Details for SPC15394
SPC15394 CAD Models
SPC15394 Part Data Attributes
|
SPC15394
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15394
SPC Multicomp
D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.492 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for SPC15394
This table gives cross-reference parts and alternative options found for SPC15394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P33E6GV00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | SPC15394 vs D09P33E6GV00 |
D09P90C6PV00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol FCi | SPC15394 vs D09P90C6PV00 |
172-009-113R011 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | NorComp | SPC15394 vs 172-009-113R011 |
10090767-P096LLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, ROHS COMPLIANT | Amphenol FCi | SPC15394 vs 10090767-P096LLF |
D09P91C4PX00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol FCi | SPC15394 vs D09P91C4PX00 |
10090097-P094LLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol FCi | SPC15394 vs 10090097-P094LLF |
10090097-P094XLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | SPC15394 vs 10090097-P094XLF |
D09P80C6GX00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40 | Amphenol FCi | SPC15394 vs D09P80C6GX00 |
172-009-113R001 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.12, | NorComp | SPC15394 vs 172-009-113R001 |
D09P91C6PX00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol FCi | SPC15394 vs D09P91C6PX00 |