Part Details for SPC15444 by SPC Multicomp
Overview of SPC15444 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5021
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Pcb Series, Connector Body Material:Metal Body, Contact Material:Brass Rohs Compliant: Yes |Multicomp SPC15444 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 469 |
|
$4.1100 / $7.0200 | Buy Now |
DISTI #
2751247
|
element14 Asia-Pacific | D SUB CONN, PLUG, 9POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$1.4705 / $2.4557 | Buy Now |
DISTI #
2751247
|
Farnell | D SUB CONN, PLUG, 9POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 21 |
|
$1.2532 / $2.0720 | Buy Now |
Part Details for SPC15444
SPC15444 CAD Models
SPC15444 Part Data Attributes
|
SPC15444
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15444
SPC Multicomp
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.237 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for SPC15444
This table gives cross-reference parts and alternative options found for SPC15444. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15444, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090767-P096LLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, ROHS COMPLIANT | Amphenol FCi | SPC15444 vs 10090767-P096LLF |
DE09-PA-M2 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | SPC15444 vs DE09-PA-M2 |
D09P91C4PX00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol FCi | SPC15444 vs D09P91C4PX00 |
D09P91C6PX00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol FCi | SPC15444 vs D09P91C6PX00 |
D09P90C6PV00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol FCi | SPC15444 vs D09P90C6PV00 |
D09P33E6GV00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | SPC15444 vs D09P33E6GV00 |
172-009-113R001 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.12, | NorComp | SPC15444 vs 172-009-113R001 |
10090097-P094VLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | SPC15444 vs 10090097-P094VLF |
D09P80C6GX00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40 | Amphenol FCi | SPC15444 vs D09P80C6GX00 |
D09P90C6PA00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle | Amphenol FCi | SPC15444 vs D09P90C6PA00 |