Part Details for SPC5607BF1MLU6 by NXP Semiconductors
Overview of SPC5607BF1MLU6 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for SPC5607BF1MLU6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T9850
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1.5Mb Flash, 64Mhz, -40/+125Degc, Automotive Grade, Qfp 176 Rohs Compliant: Yes |Nxp SPC5607BF1MLU6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $19.7700 | Buy Now |
DISTI #
SPC5607BF1MLU6-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 176LQFP Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.6770 | Buy Now |
DISTI #
SPC5607BF1MLU6
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Tray - Trays (Alt: SPC5607BF1MLU6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$17.5088 / $20.1916 | Buy Now |
DISTI #
841-SPC5607BF1MLU6
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT 1.5M FLASH 96K RAM RoHS: Compliant | 0 |
|
$20.9600 | Order Now |
|
Future Electronics | MPC56xx Series 1.5 MB Flash 96 KB RAM 64 MHz 32-Bit Microcontroller - LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Container: Tray | 0Tray |
|
$22.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 592 |
|
RFQ | |
DISTI #
SPC5607BF1MLU6
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Tray (Alt: SPC5607BF1MLU6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 230 |
|
RFQ |
Part Details for SPC5607BF1MLU6
SPC5607BF1MLU6 CAD Models
SPC5607BF1MLU6 Part Data Attributes:
|
SPC5607BF1MLU6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5607BF1MLU6
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,CMOS,QFP,176PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 149 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |