Filter Your Search
1 - 4 of 4 results
|
SPC5607BF1MLU6
NXP Semiconductors
|
$23.3414 | Yes | Active | 32 | 64 MHz | 1572864 | 98304 | 64 | 32 | 16 MHz | 149 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
SPC5607BF1MLU6R
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 64 MHz | 1572864 | 98304 | YES | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 3A991 | 8542.31.00.01 | |||||||||||||||||||||||
|
SPC5607BF1MLU6
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS INC | unknown | QFP | , | 176 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPC5607BF1MLU6
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 64 MHz | 1572864 | 98304 | YES | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 176 |