Part Details for SPC560B50L1B6E0X by STMicroelectronics
Overview of SPC560B50L1B6E0X by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC560B50L1B6E0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC560B50L1B6E0X
|
Avnet Silica | 32-bit MCU family built on the Power Architecture for automotive body electronics applications (Alt: SPC560B50L1B6E0X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SPC560B50L1B6E0X
SPC560B50L1B6E0X CAD Models
SPC560B50L1B6E0X Part Data Attributes
|
SPC560B50L1B6E0X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560B50L1B6E0X
STMicroelectronics
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC560B50L1B6E0X
This table gives cross-reference parts and alternative options found for SPC560B50L1B6E0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560B50L1B6E0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560B50L1C6E0X | 32-bit Power Architecture MCU for Automotive Body and Gateway Applications | STMicroelectronics | SPC560B50L1B6E0X vs SPC560B50L1C6E0X |
SPC560B50L1B6E0Y | MICROCONTROLLER | STMicroelectronics | SPC560B50L1B6E0X vs SPC560B50L1B6E0Y |
SPC560B50L1B6E0XY | SPC560B50L1B6E0XY | STMicroelectronics | SPC560B50L1B6E0X vs SPC560B50L1B6E0XY |