Part Details for SPC560P34L1BEABY by STMicroelectronics
Results Overview of SPC560P34L1BEABY by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC560P34L1BEABY Information
SPC560P34L1BEABY by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC560P34L1BEABY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SPC560P34L1BEABY-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 64LQFP Min Qty: 960 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1090 | Buy Now |
|
DISTI #
SPC560P34L1BEABY
|
Avnet Americas | MCU 32-Bit SPC560P34x e200z0h RISC 192KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: SPC560P34L1BEABY) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.0157 / $3.1846 | Buy Now |
|
DISTI #
SPC560P34L1BEABY
|
Avnet Americas | MCU 32-Bit SPC560P34x e200z0h RISC 192KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: SPC560P34L1BEABY) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.0157 / $3.1846 | Buy Now |
|
DISTI #
511-SPC560P34L1BEABY
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
|
DISTI #
SPC560P34L1BEABY
|
EBV Elektronik | MCU 32Bit SPC560P34x e200z0h RISC 192KB Flash 33V 64Pin LQFP Tray (Alt: SPC560P34L1BEABY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 4858 |
|
RFQ |
US Tariff Estimator: SPC560P34L1BEABY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPC560P34L1BEABY
SPC560P34L1BEABY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPC560P34L1BEABY Part Data Attributes
|
|
SPC560P34L1BEABY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P34L1BEABY
STMicroelectronics
CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B.4.A | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 26 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | E200z0h | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 64 | |
| Number of Timers | 6 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 12288 | |
| ROM (words) | 196608 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Speed | 64 Mhz | |
| Supply Current-Max | 65 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for SPC560P34L1BEABY
This table gives cross-reference parts and alternative options found for SPC560P34L1BEABY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560P34L1BEABY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SPC560P34L1CEABR | STMicroelectronics | Check for Price | CMOS, PQFP64 | SPC560P34L1BEABY vs SPC560P34L1CEABR |
SPC560P34L1BEABY Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SPC560P34L1BEABY is 64 MHz.
-
The SPC560P34L1BEABY has 256 KB of flash memory.
-
The operating voltage range of the SPC560P34L1BEABY is 2.7V to 5.5V.
-
Yes, the SPC560P34L1BEABY has a 12-bit analog-to-digital converter (ADC) with up to 16 channels.
-
Yes, the SPC560P34L1BEABY is AEC-Q100 qualified, making it suitable for use in automotive applications.